
MAX6608IUK+T | |
---|---|
DigiKey Part Number | MAX6608IUK+TR-ND - Tape & Reel (TR) MAX6608IUK+CT-ND - Cut Tape (CT) MAX6608IUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6608IUK+T |
Description | SENSOR ANALOG -20C-85C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 85°C 10mV/°C SOT-23-5 |
EDA/CAD Models | MAX6608IUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±6°C) | |
Test Condition | 20°C ~ 50°C (-20°C ~ -10°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
5 | $13.79600 | $68.98 |
10 | $13.15500 | $131.55 |
25 | $12.37440 | $309.36 |
50 | $11.84420 | $592.21 |
100 | $11.35930 | $1,135.93 |
500 | $10.38286 | $5,191.43 |
1,000 | $10.01958 | $10,019.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.58524 | $23,963.10 |
5,000 | $9.28813 | $46,440.65 |
7,500 | $9.12584 | $68,443.80 |