
MAX6398ATT+T | |
---|---|
DigiKey Part Number | MAX6398ATT+TR-ND - Tape & Reel (TR) MAX6398ATT+CT-ND - Cut Tape (CT) MAX6398ATT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6398ATT+T |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6398ATT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Regulator/Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.79000 | $58.79 |
10 | $40.80900 | $408.09 |
100 | $36.05530 | $3,605.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.45696 | $73,642.40 |