8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6225BCSA+

DigiKey Part Number
MAX6225BCSA+-ND
Manufacturer
Manufacturer Product Number
MAX6225BCSA+
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6225BCSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.12%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$59.85000$59.85
10$46.17300$461.73
25$42.76040$1,069.01
100$39.00980$3,900.98
300$36.91697$11,075.09
500$36.14308$18,071.54
1,000$35.25601$35,256.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.