Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5932ESA+

DigiKey Part Number
MAX5932ESA+-ND
Manufacturer
Manufacturer Product Number
MAX5932ESA+
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5932ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.4 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 12,400
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$107.13000$107.13
10$84.28700$842.87
25$78.59080$1,964.77
100$72.32620$7,232.62
300$68.83230$20,649.69
500$67.54044$33,770.22
1,000$66.05951$66,059.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.