
MAX5480BEEE+ | |
---|---|
DigiKey Part Number | MAX5480BEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5480BEEE+ |
Description | IC DAC 8BIT V OR A-OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5480BEEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 250ns | |
Output Type | Voltage or Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.78000 | $58.78 |
10 | $45.34200 | $453.42 |
25 | $41.98000 | $1,049.50 |
100 | $38.28540 | $3,828.54 |
300 | $36.22490 | $10,867.47 |
500 | $35.46312 | $17,731.56 |
1,000 | $34.58971 | $34,589.71 |