
MAX5436EUB+ | |
---|---|
DigiKey Part Number | MAX5436EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5436EUB+ |
Description | IC DGTL POT 50KOHM 128TAP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5436EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.59000 | $94.59 |
10 | $74.14600 | $741.46 |
50 | $65.94980 | $3,297.49 |
100 | $63.41360 | $6,341.36 |
250 | $60.73536 | $15,183.84 |
500 | $59.12156 | $29,560.78 |
1,000 | $57.79333 | $57,793.33 |