10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5421BEUB+

DigiKey Part Number
MAX5421BEUB+-ND
Manufacturer
Manufacturer Product Number
MAX5421BEUB+
Description
IC DGTL POT 15KOHM 4TAP 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5421BEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
4
Resistance (Ohms)
15k
Interface
Parallel
Memory Type
Volatile
Voltage - Supply
5V, ±5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
-
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.98000$51.98
10$39.92200$399.22
50$35.09380$1,754.69
100$33.59860$3,359.86
250$32.02028$8,005.07
500$31.06878$15,534.39
1,000$30.28553$30,285.53
2,500$29.45884$73,647.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.