12 Bit Digital to Analog Converter 2 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX532BCPE+

DigiKey Part Number
MAX532BCPE+-ND
Manufacturer
Manufacturer Product Number
MAX532BCPE+
Description
IC DAC 12BIT 16-PDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX532BCPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
2.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$319.41000$319.41
10$259.98000$2,599.80
25$245.14880$6,128.72
100$228.84710$22,884.71
250$221.07580$55,268.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.