MAX4945AELA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5128ELA+T

DigiKey Part Number
MAX5128ELA+TTR-ND - Tape & Reel (TR)
MAX5128ELA+TCT-ND - Cut Tape (CT)
MAX5128ELA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5128ELA+T
Description
IC DGTL POT 22KOHM 128TAP 8UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 22k Ohm 1 Circuit 128 Taps Up/Down (UP, DN) Interface 8-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX5128ELA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
22k
Interface
Up/Down (UP, DN)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-µDFN (2x2)
Package / Case
8-WFDFN
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
600
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.57000$23.57
10$17.58000$175.80
25$16.09040$402.26
100$14.45550$1,445.55
250$13.67492$3,418.73
500$13.20476$6,602.38
1,000$12.81778$12,817.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.29012$28,225.30
Manufacturers Standard Package