8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5033DUSA+

DigiKey Part Number
MAX5033DUSA+-ND
Manufacturer
Manufacturer Product Number
MAX5033DUSA+
Description
IC REG BUCK ADJ 500MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX5033DUSA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13.2V
Current - Output
Frequency - Switching
125kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.93000$39.93
10$30.40100$304.01
25$28.01520$700.38
100$25.39240$2,539.24
300$23.92907$7,178.72
500$23.38810$11,694.05
1,000$22.76774$22,767.74
2,500$22.11303$55,282.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.