SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5025EUT+T

DigiKey Part Number
MAX5025EUT+TTR-ND - Tape & Reel (TR)
MAX5025EUT+TCT-ND - Cut Tape (CT)
MAX5025EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5025EUT+T
Description
IC REG BOOST ADJ 260MA SOT6
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 260mA (Switch) SOT-23-6
EDA/CAD Models
MAX5025EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,618
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.40000$96.40
10$75.62700$756.27
25$70.43280$1,760.82
100$64.71920$6,471.92
250$61.99584$15,498.96
500$60.35390$30,176.95
1,000$59.00294$59,002.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$54.02250$135,056.25
Manufacturers Standard Package