
MAX4704EUB+ | |
---|---|
DigiKey Part Number | MAX4704EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4704EUB+ |
Description | IC SWITCH SP4T X 1 60OHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 60Ohm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4704EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $25.65900 | $256.59 |
50 | $22.35640 | $1,117.82 |
100 | $21.33240 | $2,133.24 |
250 | $20.25104 | $5,062.76 |
500 | $19.59956 | $9,799.78 |
1,000 | $19.06317 | $19,063.17 |
2,500 | $18.49704 | $46,242.60 |