
MAX4675EUT+T | |
---|---|
DigiKey Part Number | MAX4675EUT+TTR-ND - Tape & Reel (TR) MAX4675EUT+TCT-ND - Cut Tape (CT) MAX4675EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4675EUT+T |
Description | IC SWITCH SPST-NO X 1 3OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4675EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 110ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 87pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
10 | $20.80700 | $208.07 |
25 | $19.08880 | $477.22 |
100 | $17.19710 | $1,719.71 |
250 | $16.29488 | $4,073.72 |
500 | $15.75100 | $7,875.50 |
1,000 | $15.30333 | $15,303.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.83077 | $37,076.92 |
5,000 | $14.54605 | $72,730.25 |