10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4634ETB+T

DigiKey Part Number
MAX4634ETB+TTR-ND - Tape & Reel (TR)
MAX4634ETB+TCT-ND - Cut Tape (CT)
MAX4634ETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4634ETB+T
Description
IC SWITCH SP4T X 1 4OHM 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 4Ohm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4634ETB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
18ns, 11ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
13pF, 52pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.48000$42.48
10$32.39300$323.93
25$29.87560$746.89
100$27.10720$2,710.72
250$25.78624$6,446.56
500$24.99054$12,495.27
1,000$24.33536$24,335.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.64392$59,109.80
Manufacturers Standard Package