
MAX4547EEE+ | |
---|---|
DigiKey Part Number | MAX4547EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4547EEE+ |
Description | IC VIDEO SWITCH DUAL SPDT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4547EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, Break-Before-Make, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.38000 | $84.38 |
10 | $65.85600 | $658.56 |
25 | $61.23640 | $1,530.91 |
100 | $56.15620 | $5,615.62 |
300 | $53.32333 | $15,997.00 |
500 | $52.27600 | $26,138.00 |
1,000 | $51.07479 | $51,074.79 |