8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4526CSA+

DigiKey Part Number
MAX4526CSA+-ND
Manufacturer
Manufacturer Product Number
MAX4526CSA+
Description
IC SWITCH SPDT X 2 175OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 175Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4526CSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
13pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Factory Stock: 12,300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$68.32000$68.32
10$53.28900$532.89
25$49.52200$1,238.05
100$45.38550$4,538.55
300$44.23677$13,271.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.