MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4445ESE+

DigiKey Part Number
MAX4445ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4445ESE+
Description
IC AMP RECEIVER 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4445ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Receiver
Output Type
-
Number of Circuits
1
-3db Bandwidth
550 MHz
Slew Rate
3800V/µs
Current - Supply
41 mA
Current - Output / Channel
120 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$64.54000$64.54
10$49.91900$499.19
50$44.07420$2,203.71
100$42.26390$4,226.39
250$40.35260$10,088.15
500$39.20012$19,600.06
1,000$38.25180$38,251.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.