SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44284FAUT+T

DigiKey Part Number
MAX44284FAUT+TTR-ND - Tape & Reel (TR)
MAX44284FAUT+TCT-ND - Cut Tape (CT)
MAX44284FAUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44284FAUT+T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX44284FAUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
3 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.78000$25.78
10$19.34500$193.45
25$17.72920$443.23
100$15.95320$1,595.32
250$15.10596$3,776.49
500$14.59522$7,297.61
1,000$14.17481$14,174.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.73109$34,327.72
5,000$13.46361$67,318.05
Manufacturers Standard Package