
MAX4003EUA+ | |
---|---|
DigiKey Part Number | MAX4003EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4003EUA+ |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4003EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, TDMA, CDMA, GPRS, GSM | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 5.9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $23.57400 | $235.74 |
50 | $20.50280 | $1,025.14 |
100 | $19.55040 | $1,955.04 |
250 | $18.54636 | $4,636.59 |
500 | $17.94070 | $8,970.35 |
1,000 | $17.44238 | $17,442.38 |
2,500 | $16.91630 | $42,290.75 |