MAX40016 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40016EVKIT#

DigiKey Part Number
MAX40016EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX40016EVKIT#
Description
EVAL BOARD FOR MAX40016
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX40016 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
1MHz
Gain Bandwidth Product
-
Current - Output / Channel
28mA
Current - Supply (Main IC)
800µA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Utilized IC / Part
MAX40016
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$830.70000$830.70
Manufacturers Standard Package