2 Circuit IC Switch 8:1 100Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX397EWI+

DigiKey Part Number
MAX397EWI+-ND
Manufacturer
Manufacturer Product Number
MAX397EWI+
Description
IC MUX DUAL 8:1 100OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX397EWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.8Ohm
Voltage - Supply, Single (V+)
2.7V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
11pF, 80pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$299.02000$299.02
10$242.92900$2,429.29
25$228.91600$5,722.90
100$213.51890$21,351.89
250$206.18008$51,545.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.