
MAX3490CSA+ | |
---|---|
DigiKey Part Number | MAX3490CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490CSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.33000 | $56.33 |
10 | $43.41200 | $434.12 |
25 | $40.17800 | $1,004.45 |
100 | $36.62020 | $3,662.02 |
300 | $34.63563 | $10,390.69 |
500 | $33.90174 | $16,950.87 |
1,000 | $33.06020 | $33,060.20 |
2,500 | $32.17208 | $80,430.20 |