
MAX333AEUP+ | |
|---|---|
DigiKey Part Number | MAX333AEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX333AEUP+ |
Description | IC SWITCH SPDT X 4 45OHM 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333AEUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.99000 | $122.99 |
| 10 | $97.15300 | $971.53 |
| 74 | $84.91703 | $6,283.86 |
| 148 | $82.04615 | $12,142.83 |
| 296 | $79.68355 | $23,586.33 |
| 518 | $78.08440 | $40,447.72 |
| 1,036 | $76.42297 | $79,174.20 |

