
MAX3313CUB+ | |
---|---|
DigiKey Part Number | MAX3313CUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3313CUB+ |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3313CUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $28.04100 | $280.41 |
50 | $24.47200 | $1,223.60 |
100 | $23.36770 | $2,336.77 |
250 | $22.20124 | $5,550.31 |
500 | $21.49854 | $10,749.27 |
1,000 | $20.91999 | $20,919.99 |
2,500 | $20.30922 | $50,773.05 |