
MAX3291ESD+ | |
---|---|
DigiKey Part Number | MAX3291ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3291ESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3291ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.43000 | $127.43 |
10 | $100.85600 | $1,008.56 |
50 | $90.22420 | $4,511.21 |
100 | $86.93150 | $8,693.15 |
250 | $83.45560 | $20,863.90 |
500 | $81.36018 | $40,680.09 |
1,000 | $79.63594 | $79,635.94 |