
MAX3227ECTE+ | |
---|---|
DigiKey Part Number | MAX3227ECTE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3227ECTE+ |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227ECTE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.98000 | $51.98 |
10 | $39.92200 | $399.22 |
60 | $34.67233 | $2,080.34 |
120 | $33.25183 | $3,990.22 |
300 | $31.75167 | $9,525.50 |
540 | $30.97402 | $16,725.97 |
1,020 | $30.26519 | $30,870.49 |
2,520 | $29.45250 | $74,220.30 |