16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221ECAE+T

DigiKey Part Number
MAX3221ECAE+TTR-ND - Tape & Reel (TR)
MAX3221ECAE+TCT-ND - Cut Tape (CT)
MAX3221ECAE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221ECAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221ECAE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,456
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.30000$50.30
10$38.61600$386.16
25$35.69080$892.27
100$32.47030$3,247.03
250$30.93552$7,733.88
500$30.01024$15,005.12
1,000$29.24871$29,248.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$28.62197$57,243.94
Manufacturers Standard Package