
MAX3162EEAI+ | |
|---|---|
DigiKey Part Number | MAX3162EEAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3162EEAI+ |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3162EEAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.67000 | $299.67 |
| 10 | $243.45500 | $2,434.55 |
| 46 | $221.88761 | $10,206.83 |
| 138 | $211.18710 | $29,143.82 |
| 276 | $205.95214 | $56,842.79 |



