
MAX3044ESE+ | |
---|---|
DigiKey Part Number | MAX3044ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3044ESE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3044ESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.86000 | $70.86 |
10 | $55.03000 | $550.30 |
50 | $48.67800 | $2,433.90 |
100 | $46.71070 | $4,671.07 |
250 | $44.63368 | $11,158.42 |
500 | $43.38216 | $21,691.08 |
1,000 | $42.35217 | $42,352.17 |