
MAX3042BCSE+ | |
|---|---|
DigiKey Part Number | MAX3042BCSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3042BCSE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3042BCSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.16000 | $80.16 |
| 10 | $62.40100 | $624.01 |
| 50 | $55.29940 | $2,764.97 |
| 100 | $53.10020 | $5,310.02 |
| 250 | $50.77828 | $12,694.57 |
| 500 | $49.37866 | $24,689.33 |
| 1,000 | $48.22650 | $48,226.50 |

