Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 50kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX295EPA+

DigiKey Part Number
MAX295EPA+-ND
Manufacturer
Manufacturer Product Number
MAX295EPA+
Description
IC FILTER 50KHZ LOWPASS 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 50kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX295EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Factory Stock: 2,400
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$256.43000$256.43
10$207.32200$2,073.22
50$187.67220$9,383.61
100$181.58910$18,158.91
250$175.16664$43,791.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.