16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX293EWE+

DigiKey Part Number
MAX293EWE+-ND
Manufacturer
Manufacturer Product Number
MAX293EWE+
Description
IC FILTER 25KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX293EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
25kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$146.36000$146.36
10$116.37600$1,163.76
46$104.86130$4,823.62
138$99.14725$13,682.32
276$96.35138$26,592.98
506$94.31464$47,723.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.