
MAX248EQH+D | |
---|---|
DigiKey Part Number | MAX248EQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX248EQH+D |
Description | IC TRANSCEIVER FULL 8/8 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full RS232 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX248EQH+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $381.32000 | $381.32 |
10 | $313.88200 | $3,138.82 |
28 | $295.23536 | $8,266.59 |
112 | $288.90768 | $32,357.66 |