10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1846EUB+

DigiKey Part Number
MAX1846EUB+-ND
Manufacturer
Manufacturer Product Number
MAX1846EUB+
Description
IC REG CTRLR FLYBACK 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP
EDA/CAD Models
MAX1846EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 16.5V
Frequency - Switching
100kHz ~ 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.42000$72.42
10$56.26200$562.62
50$49.79160$2,489.58
100$47.78720$4,778.72
250$45.67056$11,417.64
500$44.39490$22,197.45
1,000$43.34497$43,344.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.