
MAX1812EUB+ | |
---|---|
DigiKey Part Number | MAX1812EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1812EUB+ |
Description | IC SW USB DUAL W/FB 10-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1812EUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 45µA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.22484 | $3,806.21 |