
MAX1614EUA+ | |
|---|---|
DigiKey Part Number | MAX1614EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1614EUA+ |
Description | IC GATE DRVR HIGH-SIDE 8UMAX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1614EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 26V | |
Logic Voltage - VIL, VIH | 0.6V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.99000 | $67.99 |
| 10 | $52.63400 | $526.34 |
| 50 | $46.49260 | $2,324.63 |
| 100 | $44.59090 | $4,459.09 |
| 250 | $42.58212 | $10,645.53 |
| 500 | $41.37158 | $20,685.79 |
| 1,000 | $40.37513 | $40,375.13 |

