
MAX16005ATE+ | |
|---|---|
DigiKey Part Number | MAX16005ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16005ATE+ |
Description | IC SUPERVISOR 6 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16005ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.75000 | $73.75 |
| 10 | $57.29600 | $572.96 |
| 75 | $49.48360 | $3,711.27 |
| 150 | $47.66607 | $7,149.91 |
| 300 | $46.17003 | $13,851.01 |
| 525 | $45.15781 | $23,707.85 |
| 1,050 | $44.10600 | $46,311.30 |

