
MAX1490BEPG+ | |
---|---|
DigiKey Part Number | MAX1490BEPG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1490BEPG+ |
Description | IC TRANSCEIVER FULL 1/1 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1490BEPG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.63000 | $399.63 |
16 | $318.06313 | $5,089.01 |
32 | $305.80844 | $9,785.87 |
112 | $288.89304 | $32,356.02 |
256 | $280.58336 | $71,829.34 |