24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14824GTG+

DigiKey Part Number
MAX14824GTG+-ND
Manufacturer
Manufacturer Product Number
MAX14824GTG+
Description
IC TRANSCEIVER 1/1 24TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14824GTG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
IO-Link
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
230.4Kbps
Voltage - Supply
9V ~ 36V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$85.97000$85.97
10$67.56000$675.60
75$58.78200$4,408.65
150$56.96353$8,544.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.