
MAX1479ATE+ | |
---|---|
DigiKey Part Number | MAX1479ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1479ATE+ |
Description | RF TX IC ASK 300-450MHZ 16WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, OOK 300MHz ~ 450MHz 2.7dBm ~ 16.1dBm 100kbps PCB, Surface Mount Antenna 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1479ATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | ISM, Garage Door Openers, RKE | |
Modulation or Protocol | ASK, FSK, OOK | |
Data Rate (Max) | 100kbps | |
Power - Output | 2.7dBm ~ 16.1dBm | |
Current - Transmitting | 6.7mA ~ 10.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $30.15900 | $301.59 |
25 | $28.51520 | $712.88 |
100 | $26.25390 | $2,625.39 |
300 | $24.64230 | $7,392.69 |
500 | $23.94278 | $11,971.39 |
1,000 | $23.04113 | $23,041.13 |