
MAX13487EESA+T | |
---|---|
DigiKey Part Number | MAX13487EESA+TR-ND - Tape & Reel (TR) MAX13487EESA+CT-ND - Cut Tape (CT) MAX13487EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13487EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13487EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $31.96500 | $319.65 |
25 | $29.47720 | $736.93 |
100 | $26.74000 | $2,674.00 |
250 | $25.43424 | $6,358.56 |
500 | $24.64744 | $12,323.72 |
1,000 | $23.99957 | $23,999.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.31589 | $58,289.72 |