
MAX13412EESA+ | |
---|---|
DigiKey Part Number | MAX13412EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13412EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOICEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13412EESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 6V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.61000 | $48.61 |
10 | $37.25300 | $372.53 |
25 | $34.41720 | $860.43 |
100 | $31.29620 | $3,129.62 |
300 | $29.55523 | $8,866.57 |
500 | $28.91142 | $14,455.71 |
1,000 | $28.17317 | $28,173.17 |
2,500 | $27.39396 | $68,484.90 |