16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1239KEEE+

DigiKey Part Number
MAX1239KEEE+-ND
Manufacturer
Manufacturer Product Number
MAX1239KEEE+
Description
IC ADC 12BIT SAR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1239KEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
6, 12
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Factory Stock: 4,700
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$162.00000$162.00
10$129.22500$1,292.25
25$121.04000$3,026.00
100$112.04320$11,204.32
300$107.02547$32,107.64
500$105.17076$52,585.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.