8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1044ESA+T

DigiKey Part Number
MAX1044ESA+TTR-ND - Tape & Reel (TR)
MAX1044ESA+TCT-ND - Cut Tape (CT)
MAX1044ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1044ESA+T
Description
IC REG CHARGE PUMP 20MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1044ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.61000$48.61
10$37.25300$372.53
25$34.41720$860.43
100$31.29620$3,129.62
250$29.80824$7,452.06
500$28.91142$14,455.71
1,000$28.17317$28,173.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.12047$67,801.18
Manufacturers Standard Package