
ICL7662CBA+ | |
---|---|
DigiKey Part Number | ICL7662CBA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662CBA+ |
Description | IC REG CHARGE PUMP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662CBA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.30000 | $58.30 |
10 | $44.94700 | $449.47 |
25 | $41.61000 | $1,040.25 |
100 | $37.94630 | $3,794.63 |
300 | $35.90207 | $10,770.62 |
500 | $35.14636 | $17,573.18 |
1,000 | $34.27969 | $34,279.69 |