EEPROM Memory IC 4Kbit 1-Wire® 2 µs 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E04S-100+

DigiKey Part Number
DS28E04S-100+-ND
Manufacturer
Manufacturer Product Number
DS28E04S-100+
Description
IC EEPROM 4KBIT 1-WIRE 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 1-Wire® 2 µs 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS28E04S-100+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.78000$58.78
10$54.64800$546.48
25$52.98920$1,324.73
50$51.73300$2,586.65
100$50.48080$5,048.08
250$48.84196$12,210.49
500$47.61942$23,809.71
1,000$46.41563$46,415.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.