
DS2710G+T&R | |
---|---|
DigiKey Part Number | DS2710G+T&RTR-ND - Tape & Reel (TR) DS2710G+T&RCT-ND - Cut Tape (CT) DS2710G+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2710G+T&R |
Description | IC BATT CHG NIMH 1CELL 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS2710G+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.83000 | $47.83 |
10 | $36.64900 | $366.49 |
25 | $33.84680 | $846.17 |
100 | $30.76790 | $3,076.79 |
250 | $29.30000 | $7,325.00 |
500 | $28.41554 | $14,207.77 |
1,000 | $27.68743 | $27,687.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.91884 | $67,297.10 |