6 TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2431P-A1+

DigiKey Part Number
DS2431P-A1+-ND
Manufacturer
Manufacturer Product Number
DS2431P-A1+
Description
IC EEPROM 1KBIT 1-WIRE 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS2431P-A1+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 4
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,145
Factory Stock: 2,640
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.88000$35.88
10$33.46000$334.60
25$32.46640$811.66
50$31.71080$1,585.54
120$30.75842$3,691.01
360$29.57350$10,646.46
600$29.02890$17,417.34
1,080$28.40922$30,681.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.