MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2408S+T&R

DigiKey Part Number
DS2408S+T&RTR-ND - Tape & Reel (TR)
DS2408S+T&RCT-ND - Cut Tape (CT)
DS2408S+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2408S+T&R
Description
IC XPNDR 1-WIRE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 8 1-Wire® 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2408S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
1-Wire®
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
-
Voltage - Supply
2.8V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,931
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.33000$81.33
10$63.40300$634.03
25$58.92480$1,473.12
100$54.00850$5,400.85
250$51.66500$12,916.25
500$50.25208$25,126.04
1,000$49.08939$49,089.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$47.86223$119,655.57
Manufacturers Standard Package