
DS21354LN+ | |
---|---|
DigiKey Part Number | DS21354LN+-ND |
Manufacturer | |
Manufacturer Product Number | DS21354LN+ |
Description | IC TELECOM INTERFACE 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS21354LN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Single-Chip Transceiver | |
Interface | E1, HDLC | |
Number of Circuits | 1 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | 75mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $570.34000 | $570.34 |
10 | $474.90000 | $4,749.00 |
24 | $452.01208 | $10,848.29 |
90 | $445.95944 | $40,136.35 |